
2773-405/K000-0002 | |
|---|---|
DigiKey Part Number | 2946-2773-405/K000-0002-ND |
Manufacturer | |
Manufacturer Product Number | 2773-405/K000-0002 |
Description | CONN SPLICE 20-12AWG 5COND 60PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Push In 12-20 AWG Transparent - Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 5 | |
Termination | Push In | |
Wire Gauge | 12-20 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Transparent - Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,82000 € | 11,82 € |
| 10 | 10,04400 € | 100,44 € |
| 25 | 9,41440 € | 235,36 € |
| 50 | 8,96480 € | 448,24 € |
| 100 | 8,53720 € | 853,72 € |
| 250 | 8,00300 € | 2.000,75 € |
| 500 | 7,62138 € | 3.810,69 € |
| 1.000 | 7,25813 € | 7.258,13 € |
| Unit Price without VAT: | 11,82000 € |
|---|---|
| Unit Price with VAT: | 14,06580 € |



