
2773-404/K000-0014 | |
|---|---|
DigiKey Part Number | 2946-2773-404/K000-0014-ND |
Manufacturer | |
Manufacturer Product Number | 2773-404/K000-0014 |
Description | PUSHWIRE SPLICING CONNECTOR; 4- |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Push In 12-20 AWG Transparent - Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 4 | |
Termination | Push In | |
Wire Gauge | 12-20 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Transparent - Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,75000 € | 32,75 € |
| 12 | 27,48083 € | 329,77 € |
| 28 | 25,88643 € | 724,82 € |
| 52 | 24,78058 € | 1.288,59 € |
| 100 | 23,66430 € | 2.366,43 € |
| 252 | 22,17214 € | 5.587,38 € |
| Unit Price without VAT: | 32,75000 € |
|---|---|
| Unit Price with VAT: | 38,97250 € |



