2734-105/107-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2734-105/107-000
2734-105/107-000
2734-105/107-000

2734-105/107-000

DigiKey Part Number
2946-2734-105/107-000-ND
Manufacturer
Manufacturer Product Number
2734-105/107-000
Description
TERM BLOCK PLUG 5POS 3.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2734-105/107-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
10A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Color
Gray
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
Mating Flange, Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
8-9mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.531" (13.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
111,33000 €11,33 €
108,05100 €80,51 €
257,13760 €178,44 €
506,58780 €329,39 €
1006,14390 €614,39 €
2505,69336 €1.423,34 €
5005,43602 €2.718,01 €
1.0005,23544 €5.235,44 €
Manufacturers Standard Package
Unit Price without VAT:11,33000 €
Unit Price with VAT:13,48270 €