



270-570/281-434 | |
|---|---|
DigiKey Part Number | 2946-270-570/281-434-ND |
Manufacturer | |
Manufacturer Product Number | 270-570/281-434 |
Description | 4-CONDUCTOR SENSOR TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 5 Position Feed Through, Isolated (3) Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 270-570/281-434 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through, Isolated (3) | |
Disconnect Type | - | |
Number of Positions | 5 | |
Number of Levels | 4; 2 Connected | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | LED, Resistor | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm ~ 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,49000 € | 26,49 € |
| 10 | 19,07700 € | 190,77 € |
| 25 | 17,14000 € | 428,50 € |
| 50 | 15,99800 € | 799,90 € |
| 100 | 15,08950 € | 1.508,95 € |
| 250 | 14,17900 € | 3.544,75 € |
| 500 | 13,66426 € | 6.832,13 € |
| Unit Price without VAT: | 26,49000 € |
|---|---|
| Unit Price with VAT: | 31,52310 € |











