270-560
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270-560
270-560
270-560

270-560

DigiKey Part Number
2946-270-560-ND
Manufacturer
Manufacturer Product Number
270-560
Description
3-CONDUCTOR SENSOR TERMINAL BLOC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect Gray 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
270-560 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Open
Number of Positions
4
Number of Levels
3
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
18 A
Voltage - IEC
250V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
-
Material Flammability Rating
-
Stripping Length
6mm ~ 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,72000 €11,72 €
108,33000 €83,30 €
257,38920 €184,73 €
506,82300 €341,15 €
1006,36620 €636,62 €
2505,90276 €1.475,69 €
5005,63814 €2.819,07 €
1.0005,43198 €5.431,98 €
Manufacturers Standard Package
Unit Price without VAT:11,72000 €
Unit Price with VAT:13,94680 €