264-736
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
264-736
264-736
264-736

264-736

DigiKey Part Number
2946-264-736-ND
Manufacturer
Manufacturer Product Number
264-736
Description
4-CONDUCTOR MINIATURE THROUGH TE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Orange 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
264-736 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Orange
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,02000 €4,02 €
102,85800 €28,58 €
252,50320 €62,58 €
502,28240 €114,12 €
1002,10030 €210,03 €
2501,91144 €477,86 €
5001,80176 €900,88 €
1.0001,71539 €1.715,39 €
5.0001,58143 €7.907,15 €
Manufacturers Standard Package
Unit Price without VAT:4,02000 €
Unit Price with VAT:4,78380 €