264-727
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
264-727
264-727
264-727

264-727

DigiKey Part Number
2946-264-727-ND
Manufacturer
Manufacturer Product Number
264-727
Description
4-CONDUCTOR MINI RAIL-MOUNT TERM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
264-727 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
4
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Push In, Spring
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
-
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 117
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
16,38000 €6,38 €
104,52800 €45,28 €
253,98440 €99,61 €
503,65180 €182,59 €
1003,38000 €338,00 €
2503,10112 €775,28 €
5002,94048 €1.470,24 €
1.0002,81459 €2.814,59 €
Manufacturers Standard Package
Unit Price without VAT:6,38000 €
Unit Price with VAT:7,59220 €