




2626-3355 | |
|---|---|
DigiKey Part Number | 2946-2626-3355-ND |
Manufacturer | |
Manufacturer Product Number | 2626-3355 |
Description | PCB TERMINAL BLOCK 6 MM PIN SPAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.492" (12.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2626-3355 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.492" (12.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 38 A | |
Voltage | 600 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 € | 14,91 € |
| 10 | 10,62600 € | 106,26 € |
| 25 | 9,45960 € | 236,49 € |
| 50 | 8,76220 € | 438,11 € |
| 100 | 8,20200 € | 820,20 € |
| 250 | 7,63576 € | 1.908,94 € |
| 500 | 7,31348 € | 3.656,74 € |
| 1.000 | 7,06296 € | 7.062,96 € |
| Unit Price without VAT: | 14,91000 € |
|---|---|
| Unit Price with VAT: | 17,74290 € |

