2626-1106/020-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2626-1106/020-000
2626-1106/020-000
2626-1106/020-000
PCB Terminal Blocks and Pluggable Connectors for Power Electronics

2626-1106/020-000

DigiKey Part Number
2946-2626-1106/020-000-ND
Manufacturer
Manufacturer Product Number
2626-1106/020-000
Description
PCB TERMINAL BLOCK; 6 MM; PIN SP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2626-1106/020-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.295" (7.50mm)
Mating Orientation
Horizontal with Board
Current
38 A
Voltage
600 V
Wire Gauge
8-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,37000 €14,37 €
1010,23800 €102,38 €
259,10920 €227,73 €
508,43340 €421,67 €
1007,89030 €789,03 €
2507,34112 €1.835,28 €
5007,02846 €3.514,23 €
1.0006,78524 €6.785,24 €
Manufacturers Standard Package
Unit Price without VAT:14,37000 €
Unit Price with VAT:17,10030 €