2624-3306
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2624-3306
2624-3306
2624-3306
PCB Terminal Blocks and Pluggable Connectors for Power Electronics

2624-3306

DigiKey Part Number
2946-2624-3306-ND
Manufacturer
Manufacturer Product Number
2624-3306
Description
PCB TERMINAL BLOCK; 4 MM; PIN SP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2624-3306 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.295" (7.50mm)
Mating Orientation
Vertical with Board
Current
26 A
Voltage
300 V
Wire Gauge
10-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,53000 €8,53 €
106,05400 €60,54 €
255,34640 €133,66 €
504,91700 €245,85 €
1004,56850 €456,85 €
2504,21276 €1.053,19 €
5004,00878 €2.004,39 €
1.0003,84942 €3.849,42 €
Manufacturers Standard Package
Unit Price without VAT:8,53000 €
Unit Price with VAT:10,15070 €