
262-361 | |
|---|---|
DigiKey Part Number | 2946-262-361-ND |
Manufacturer | |
Manufacturer Product Number | 262-361 |
Description | END PLATE; WITH FIXING FLANGE; G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 262-361 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38700 € | 3,87 € |
| 25 | 0,36320 € | 9,08 € |
| 50 | 0,34560 € | 17,28 € |
| 100 | 0,32910 € | 32,91 € |
| 250 | 0,30844 € | 77,11 € |
| 500 | 0,29370 € | 146,85 € |
| 1.000 | 0,27967 € | 279,67 € |
| 2.500 | 0,26216 € | 655,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |



