
262-321 | |
|---|---|
DigiKey Part Number | 2946-262-321-ND |
Manufacturer | |
Manufacturer Product Number | 262-321 |
Description | TERM BLK 2POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Gray Middle 7.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 262-321 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 630 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Housing Color | Gray | |
Length | 1.319" (33.50mm) | |
Height (Max) | 0.909" (23.09mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 10mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,13900 € | 21,39 € |
| 25 | 1,86920 € | 46,73 € |
| 50 | 1,69960 € | 84,98 € |
| 100 | 1,55840 € | 155,84 € |
| 250 | 1,41108 € | 352,77 € |
| 500 | 1,32508 € | 662,54 € |
| 1.000 | 1,25707 € | 1.257,07 € |
| 5.000 | 1,15116 € | 5.755,80 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |










