
260-341 | |
|---|---|
DigiKey Part Number | 2946-260-341-ND |
Manufacturer | |
Manufacturer Product Number | 260-341 |
Description | TERM BLK 4POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Gray Middle 8.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 260-341 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 18 A | |
Voltage - IEC | 400 V | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 0.988" (25.10mm) | |
Height (Max) | 0.673" (17.09mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,56800 € | 15,68 € |
| 25 | 1,36720 € | 34,18 € |
| 50 | 1,23940 € | 61,97 € |
| 100 | 1,13250 € | 113,25 € |
| 250 | 1,01988 € | 254,97 € |
| 500 | 0,95376 € | 476,88 € |
| 1.000 | 0,90125 € | 901,25 € |
| 5.000 | 0,81906 € | 4.095,30 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |










