
256-100 | |
|---|---|
DigiKey Part Number | 2946-256-100-ND |
Manufacturer | |
Manufacturer Product Number | 256-100 |
Description | END PLATE; SNAP-FIT TYPE; 1 MM T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 256-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,15520 € | 3,88 € |
| 50 | 0,14760 € | 7,38 € |
| 100 | 0,14060 € | 14,06 € |
| 300 | 0,13013 € | 39,04 € |
| 500 | 0,12552 € | 62,76 € |
| 1.000 | 0,11951 € | 119,51 € |
| 2.500 | 0,11202 € | 280,05 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |



