
250-1418 | |
|---|---|
DigiKey Part Number | 2946-250-1418-ND |
Manufacturer | |
Manufacturer Product Number | 250-1418 |
Description | PCB TERMINAL BLOCK; PUSH-BUTTON; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 250-1418 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 18 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 5 A | |
Voltage | 300 V | |
Wire Gauge | 20-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Copper Alloy | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,19760 € | 79,94 € |
| Unit Price without VAT: | 3,19760 € |
|---|---|
| Unit Price with VAT: | 3,80514 € |





















