
249-125 | |
|---|---|
DigiKey Part Number | 2946-249-125-ND |
Manufacturer | |
Manufacturer Product Number | 249-125 |
Description | PUSH-IN TYPE WIRE JUMPER; INSULA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Jumper Wire Bridge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block | |
Number of Positions | 2 | |
Pitch | - | |
Style | Wire Bridge | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,24000 € | 11,24 € |
| 10 | 9,55100 € | 95,51 € |
| 30 | 8,83833 € | 265,15 € |
| 50 | 8,52520 € | 426,26 € |
| 100 | 8,11840 € | 811,84 € |
| 250 | 7,61052 € | 1.902,63 € |
| 500 | 7,24762 € | 3.623,81 € |
| 1.000 | 6,90212 € | 6.902,12 € |
| Unit Price without VAT: | 11,24000 € |
|---|---|
| Unit Price with VAT: | 13,37560 € |


