
243-304 | |
|---|---|
DigiKey Part Number | 2946-243-304-ND |
Manufacturer | |
Manufacturer Product Number | 243-304 |
Description | MICRO PUSH WIRE CONNECTOR 243 SE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Push In 20-22 AWG Gray |
Datasheet | Datasheet |
EDA/CAD Models | 243-304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 4 | |
Termination | Push In | |
Wire Gauge | 20-22 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,30400 € | 7,60 € |
| 50 | 0,28960 € | 14,48 € |
| 100 | 0,27560 € | 27,56 € |
| 300 | 0,25507 € | 76,52 € |
| 500 | 0,24600 € | 123,00 € |
| 1.000 | 0,23424 € | 234,24 € |
| 2.500 | 0,21957 € | 548,92 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |











