
243-131 | |
|---|---|
DigiKey Part Number | 2946-243-131-ND |
Manufacturer | |
Manufacturer Product Number | 243-131 |
Description | THT PIN, SILVER-COLORED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin |
Datasheet | Datasheet |
EDA/CAD Models | 243-131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09200 € | 0,92 € |
| 25 | 0,08120 € | 2,03 € |
| 50 | 0,07340 € | 3,67 € |
| 100 | 0,06610 € | 6,61 € |
| 250 | 0,05764 € | 14,41 € |
| 500 | 0,05216 € | 26,08 € |
| 1.000 | 0,04756 € | 47,56 € |
| 5.000 | 0,03981 € | 199,05 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |


