236-448 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 32,07000 €
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: 49,90000 €
Datasheet
236-114
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

236-448

DigiKey Part Number
2946-236-448-ND
Manufacturer
Manufacturer Product Number
236-448
Description
PCB TERMINAL BLOCK; 2.5 MM; PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
236-448 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
48
Pitch
0.200" (5.08mm)
Mating Orientation
45° (135°) Angle with Board
Current
15 A
Voltage
300 V
Wire Gauge
12-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
-
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
132,07000 €32,07 €
Manufacturers Standard Package
Unit Price without VAT:32,07000 €
Unit Price with VAT:38,16330 €