



236-405/334-604/997-406 | |
|---|---|
DigiKey Part Number | 2946-236-405/334-604/997-406-ND |
Manufacturer | |
Manufacturer Product Number | 236-405/334-604/997-406 |
Description | THR PCB TERMINAL BLOCK; 2.5 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 236-405/334-604/997-406 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -60°C ~ 115°C | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 € | 6,32 € |
| 10 | 4,48500 € | 44,85 € |
| 25 | 3,94680 € | 98,67 € |
| 50 | 3,61680 € | 180,84 € |
| 100 | 3,34740 € | 334,74 € |
| Unit Price without VAT: | 6,32000 € |
|---|---|
| Unit Price with VAT: | 7,52080 € |

