
236-400 | |
|---|---|
DigiKey Part Number | 2946-236-400-ND |
Manufacturer | |
Manufacturer Product Number | 236-400 |
Description | END PLATE; 1 MM THICK; SNAP-FIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 236-400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,15200 € | 3,80 € |
| 50 | 0,14460 € | 7,23 € |
| 100 | 0,13770 € | 13,77 € |
| 300 | 0,12740 € | 38,22 € |
| 500 | 0,12286 € | 61,43 € |
| 1.000 | 0,11701 € | 117,01 € |
| 2.500 | 0,10967 € | 274,18 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


