Parametric Equivalent

236-303 | |
|---|---|
DigiKey Part Number | 2946-236-303-ND |
Manufacturer | |
Manufacturer Product Number | 236-303 |
Description | PCB TERMINAL BLOCK; 2.5 MM; PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 236-303 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.400" (10.16mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |


