235-401/331-000
cms-photo-disclaimer

235-401/331-000

cms-digikey-product-number
2946-235-401/331-000-ND
cms-manufacturer
cms-manufacturer-product-number
235-401/331-000
cms-description
STACKABLE PCB TERMINAL BLOCK; PU
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
Datasheet
 Datasheet
cms-eda-cad-models
235-401/331-000 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
14-20 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 990
cms-incoming-leadtime-link
cms-all-prices-in-currency
Box
cms-quantityUnit Pricecms-ext-price
10,82000 €0,82 €
100,59900 €5,99 €
250,52200 €13,05 €
500,47060 €23,53 €
1000,42600 €42,60 €
3000,36967 €110,90 €
5000,34888 €174,44 €
1.0000,32551 €325,51 €
5.0000,28825 €1.441,25 €
cms-manufacturer-standard-package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €