233-502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

233-508

DigiKey Part Number
2946-233-508-ND
Manufacturer
Manufacturer Product Number
233-508
Description
PCB TERMINAL BLOCK; PUSH-BUTTON;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
233-508 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.100" (2.54mm)
Mating Orientation
30° (150°) Angle with Board
Current
4 A
Voltage
150 V
Wire Gauge
20-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Orange
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,28000 €7,28 €
105,16400 €51,64 €
254,55160 €113,79 €
554,13236 €227,28 €
1103,83691 €422,06 €
2753,53524 €972,19 €
5503,36202 €1.849,11 €
1.0453,23555 €3.381,15 €
Manufacturers Standard Package
Unit Price without VAT:7,28000 €
Unit Price with VAT:8,66320 €