
232-633 | |
|---|---|
DigiKey Part Number | 2946-232-633-ND |
Manufacturer | |
Manufacturer Product Number | 232-633 |
Description | STRAIN RELIEF HOUSING; ORANGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Multiple |
Datasheet | Datasheet |
EDA/CAD Models | 232-633 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 3 | |
For Use With/Related Products | Multiple | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 3,41100 € | 34,11 € |
| 25 | 3,19760 € | 79,94 € |
| 50 | 3,04460 € | 152,23 € |
| 100 | 2,89910 € | 289,91 € |
| 250 | 2,71760 € | 679,40 € |
| 500 | 2,58794 € | 1.293,97 € |
| 1.000 | 2,46450 € | 2.464,50 € |
| 2.500 | 2,31037 € | 5.775,92 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |








