
232-149 | |
|---|---|
DigiKey Part Number | 2946-232-149-ND |
Manufacturer | |
Manufacturer Product Number | 232-149 |
Description | TERM BLOCK HDR 19POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Header, Female Sockets 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 232-149 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Header, Female Sockets | |
Number of Positions | 19 | |
Positions Per Level | 19 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 12A | |
Voltage - IEC | 630 V | |
Current - UL | 15 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 85°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.197" (5.00mm) | |
Insulation Height | 0.719" (18.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,09000 € | 15,09 € |
| Unit Price without VAT: | 15,09000 € |
|---|---|
| Unit Price with VAT: | 17,95710 € |










