231-342/001-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
231-342/001-000
231-342/001-000
231-342/001-000

231-342/001-000

DigiKey Part Number
2946-231-342/001-000-ND
Manufacturer
Manufacturer Product Number
231-342/001-000
Description
TERM BLOCK HDR 12POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
231-342/001-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
12
Positions Per Level
12
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
12A
Voltage - IEC
630 V
Current - UL
10 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Orange
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Electrolytic Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.197" (5.00mm)
Insulation Height
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
15,18000 €5,18 €
104,40600 €44,06 €
1003,74470 €374,47 €
5003,34284 €1.671,42 €
1.0003,18343 €3.183,43 €
Manufacturers Standard Package
Unit Price without VAT:5,18000 €
Unit Price with VAT:6,16420 €