231-132/001-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
231-132/001-000
231-132/001-000
231-132/001-000

231-132/001-000

DigiKey Part Number
2946-231-132/001-000-ND
Manufacturer
Manufacturer Product Number
231-132/001-000
Description
TERM BLOCK HDR 2POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
231-132/001-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
12A
Voltage - IEC
320 V
Current - UL
10 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Gray
Operating Temperature
-60°C ~ 100°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Electrolytic Copper
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.197" (5.00mm)
Insulation Height
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,84100 €8,41 €
1000,71510 €71,51 €
5000,63822 €319,11 €
1.0000,60774 €607,74 €
5.0000,54252 €2.712,60 €
10.0000,51665 €5.166,50 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €