
231-130 | |
|---|---|
DigiKey Part Number | 2946-231-130-ND |
Manufacturer | |
Manufacturer Product Number | 231-130 |
Description | CODING KEY; SNAP-ON TYPE; LIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Coding Key For Multiple |
Datasheet | Datasheet |
EDA/CAD Models | 231-130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Coding Key | |
Number of Positions | - | |
For Use With/Related Products | Multiple | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,20760 € | 5,19 € |
| 50 | 0,19780 € | 9,89 € |
| 100 | 0,18840 € | 18,84 € |
| 300 | 0,17427 € | 52,28 € |
| 500 | 0,16810 € | 84,05 € |
| 1.000 | 0,16006 € | 160,06 € |
| 2.500 | 0,15003 € | 375,07 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |











