2252-1201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2252-1201
2252-1201
2252-1201

2252-1201

DigiKey Part Number
2946-2252-1201-ND
Manufacturer
Manufacturer Product Number
2252-1201
Description
2-CONDUCTOR MINIATURE THROUGH TB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2252-1201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
1-4mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,42000 €3,42 €
102,43400 €24,34 €
252,12920 €53,23 €
501,93840 €96,92 €
1001,78020 €178,02 €
2501,61552 €403,88 €
5001,51966 €759,83 €
1.0001,44398 €1.443,98 €
5.0001,32635 €6.631,75 €
Manufacturers Standard Package
Unit Price without VAT:3,42000 €
Unit Price with VAT:4,06980 €