
221-941/000-006 | |
|---|---|
DigiKey Part Number | 2946-221-941/000-006-ND |
Manufacturer | |
Manufacturer Product Number | 221-941/000-006 |
Description | JUMPER INSULATED 2POS BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 221-941/000-006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 221 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,20900 € | 22,09 € |
| 25 | 1,93120 € | 48,28 € |
| 50 | 1,75660 € | 87,83 € |
| 100 | 1,61120 € | 161,12 € |
| 250 | 1,45976 € | 364,94 € |
| 500 | 1,37134 € | 685,67 € |
| 1.000 | 1,30151 € | 1.301,51 € |
| 5.000 | 1,19277 € | 5.963,85 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |



