
221-685 | |
|---|---|
DigiKey Part Number | 2946-221-685-ND |
Manufacturer | |
Manufacturer Product Number | 221-685 |
Description | SPLICE LEVER 10-20AWG 5POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 10-20 AWG Transparent - Gray |
Datasheet | Datasheet |
EDA/CAD Models | 221-685 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 5 | |
Termination | Push In | |
Wire Gauge | 10-20 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 15 | 2,22667 € | 33,40 € |
| 30 | 2,12000 € | 63,60 € |
| 60 | 2,01883 € | 121,13 € |
| 105 | 1,94057 € | 203,76 € |
| 255 | 1,82271 € | 464,79 € |
| 510 | 1,73573 € | 885,22 € |
| 1.005 | 1,65465 € | 1.662,92 € |
| 2.505 | 1,55145 € | 3.886,38 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |











