
221-523 | |
|---|---|
DigiKey Part Number | 2946-221-523-ND |
Manufacturer | |
Manufacturer Product Number | 221-523 |
Description | CARRIER FOR 221 SPLICE VERT 3P W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Carrier For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 221-523 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mounting Carrier | |
Number of Positions | 3 | |
For Use With/Related Products | Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,04100 € | 10,41 € |
| 30 | 0,96300 € | 28,89 € |
| 50 | 0,92880 € | 46,44 € |
| 100 | 0,88440 € | 88,44 € |
| 250 | 0,82896 € | 207,24 € |
| 500 | 0,78940 € | 394,70 € |
| 1.000 | 0,75172 € | 751,72 € |
| 2.500 | 0,70466 € | 1.761,65 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

