
221-502/000-004 | |
|---|---|
DigiKey Part Number | 2946-221-502/000-004-ND |
Manufacturer | |
Manufacturer Product Number | 221-502/000-004 |
Description | CARRIER SCREW MNT 2POS BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Carrier For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 221-502/000-004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mounting Carrier | |
Number of Positions | 2 | |
For Use With/Related Products | Terminal Blocks | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99900 € | 9,99 € |
| 30 | 0,92467 € | 27,74 € |
| 50 | 0,89200 € | 44,60 € |
| 100 | 0,84930 € | 84,93 € |
| 250 | 0,79608 € | 199,02 € |
| 500 | 0,75806 € | 379,03 € |
| 1.000 | 0,72188 € | 721,88 € |
| 2.500 | 0,67669 € | 1.691,73 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |




