



2202-1871 | |
|---|---|
DigiKey Part Number | 2946-2202-1871-ND |
Manufacturer | |
Manufacturer Product Number | 2202-1871 |
Description | 4-CONDUCTOR DISCONNECT/TEST TB W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2202-1871 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 16 A | |
Voltage - IEC | 400V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 € | 14,18 € |
| 10 | 10,10200 € | 101,02 € |
| 25 | 8,98600 € | 224,65 € |
| 50 | 8,31780 € | 415,89 € |
| 100 | 7,78060 € | 778,06 € |
| 250 | 7,23756 € | 1.809,39 € |
| 500 | 6,92822 € | 3.464,11 € |
| 1.000 | 6,68759 € | 6.687,59 € |
| Unit Price without VAT: | 14,18000 € |
|---|---|
| Unit Price with VAT: | 16,87420 € |

