Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




2202-1671 | |
|---|---|
DigiKey Part Number | 2946-2202-1671-ND |
Manufacturer | |
Manufacturer Product Number | 2202-1671 |
Description | 2-CONDUCTOR DISCONNECT/TEST TB W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2202-1671 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 16 A | |
Voltage - IEC | 400V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,48000 € | 11,48 € |
| 10 | 8,15500 € | 81,55 € |
| 25 | 7,23160 € | 180,79 € |
| 50 | 6,67560 € | 333,78 € |
| 100 | 6,22680 € | 622,68 € |
| 250 | 5,77148 € | 1.442,87 € |
| 500 | 5,51140 € | 2.755,70 € |
| 1.000 | 5,30872 € | 5.308,72 € |
| Unit Price without VAT: | 11,48000 € |
|---|---|
| Unit Price with VAT: | 13,66120 € |









