
216-546 | |
|---|---|
DigiKey Part Number | 2946-216-546-ND |
Manufacturer | |
Manufacturer Product Number | 216-546 |
Description | 12 AWG TWIN FERRULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector Two x 12 AWG (4.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | - | |
Size | Two x 12 AWG (4.00mm²) | |
Length - Overall | 22.00mm | |
Length - Pin | 12.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,38640 € | 9,66 € |
| 50 | 0,36780 € | 18,39 € |
| 100 | 0,35010 € | 35,01 € |
| 300 | 0,32400 € | 97,20 € |
| 500 | 0,31252 € | 156,26 € |
| 1.000 | 0,29759 € | 297,59 € |
| 2.500 | 0,27896 € | 697,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |



