
216-289 | |
|---|---|
DigiKey Part Number | 2946-216-289-ND |
Manufacturer | |
Manufacturer Product Number | 216-289 |
Description | FERRULE; SLEEVE FOR 10 MM / AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue Wire Ferrule Connector DIN 8 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 8 AWG (10.00mm²) | |
Length - Overall | 28.00mm | |
Length - Pin | 18.00mm | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,74900 € | 7,49 € |
| 25 | 0,70200 € | 17,55 € |
| 50 | 0,66840 € | 33,42 € |
| 100 | 0,63650 € | 63,65 € |
| 250 | 0,59656 € | 149,14 € |
| 500 | 0,56804 € | 284,02 € |
| 1.000 | 0,54092 € | 540,92 € |
| 2.500 | 0,50706 € | 1.267,65 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |











