
216-287 | |
|---|---|
DigiKey Part Number | 2946-216-287-ND |
Manufacturer | |
Manufacturer Product Number | 216-287 |
Description | FERRULE; SLEEVE FOR 4 MM / AWG 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 12 AWG (4.00mm²) | |
Length - Overall | 26.00mm | |
Length - Pin | 18.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,32120 € | 8,03 € |
| 50 | 0,30600 € | 15,30 € |
| 100 | 0,29140 € | 29,14 € |
| 250 | 0,27312 € | 68,28 € |
| 500 | 0,26006 € | 130,03 € |
| 1.000 | 0,24763 € | 247,63 € |
| 2.500 | 0,23212 € | 580,30 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |




