
2116-1291 | |
|---|---|
DigiKey Part Number | 2946-2116-1291-ND |
Manufacturer | |
Manufacturer Product Number | 2116-1291 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2116-1291 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,62200 € | 16,22 € |
| 25 | 1,52040 € | 38,01 € |
| 50 | 1,44800 € | 72,40 € |
| 100 | 1,37860 € | 137,86 € |
| 250 | 1,29232 € | 323,08 € |
| 500 | 1,23060 € | 615,30 € |
| 1.000 | 1,17187 € | 1.171,87 € |
| 2.500 | 1,09855 € | 2.746,38 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |







