
2110-1391 | |
|---|---|
DigiKey Part Number | 2946-2110-1391-ND |
Manufacturer | |
Manufacturer Product Number | 2110-1391 |
Description | END AND INTERMEDIATE PLATE 1 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2110-1391 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,33100 € | 23,31 € |
| 25 | 2,18480 € | 54,62 € |
| 50 | 2,08040 € | 104,02 € |
| 100 | 1,98110 € | 198,11 € |
| 250 | 1,85704 € | 464,26 € |
| 500 | 1,76838 € | 884,19 € |
| 1.000 | 1,68401 € | 1.684,01 € |
| 2.500 | 1,57867 € | 3.946,68 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |


