
2110-1291 | |
|---|---|
DigiKey Part Number | 2946-2110-1291-ND |
Manufacturer | |
Manufacturer Product Number | 2110-1291 |
Description | END AND INTERMEDIATE PLATE 1 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2110-1291 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,79000 € | 17,90 € |
| 25 | 1,67720 € | 41,93 € |
| 50 | 1,59720 € | 79,86 € |
| 100 | 1,52080 € | 152,08 € |
| 250 | 1,42560 € | 356,40 € |
| 500 | 1,35752 € | 678,76 € |
| 1.000 | 1,29274 € | 1.292,74 € |
| 2.500 | 1,21186 € | 3.029,65 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |



