



2110-1201 | |
|---|---|
DigiKey Part Number | 2946-2110-1201-ND |
Manufacturer | |
Manufacturer Product Number | 2110-1201 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2110-1201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 74 A | |
Voltage - IEC | 800V | |
Current - UL | 65 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 17mm ~ 19mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 € | 11,37 € |
| 10 | 8,07600 € | 80,76 € |
| 25 | 7,16160 € | 179,04 € |
| 50 | 6,60980 € | 330,49 € |
| 100 | 6,16490 € | 616,49 € |
| 250 | 5,71308 € | 1.428,27 € |
| 500 | 5,45502 € | 2.727,51 € |
| 1.000 | 5,25393 € | 5.253,93 € |
| Unit Price without VAT: | 11,37000 € |
|---|---|
| Unit Price with VAT: | 13,53030 € |

