
211-926 | |
|---|---|
DigiKey Part Number | 2946-211-926-ND |
Manufacturer | |
Manufacturer Product Number | 211-926 |
Description | NOZZLES; LENGTH: 23 MM; FOR THE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.91" L (23.0mm) Transparent Polyvinylchloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.91" L (23.0mm) | |
Cable Diameter | 0.394" ~ 0.551" (10.00mm ~ 14.00mm) | |
Legend | - | |
Color | Transparent | |
Material | Polyvinylchloride (PVC) | |
Operating Temperature | -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,45300 € | 4,53 € |
| 25 | 0,42400 € | 10,60 € |
| 50 | 0,40360 € | 20,18 € |
| 200 | 0,36605 € | 73,21 € |
| 400 | 0,34855 € | 139,42 € |
| 600 | 0,33870 € | 203,22 € |
| 1.000 | 0,32670 € | 326,70 € |
| 2.600 | 0,30540 € | 794,04 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |









