
211-924 | |
|---|---|
DigiKey Part Number | 2946-211-924-ND |
Manufacturer | |
Manufacturer Product Number | 211-924 |
Description | NOZZLES; LENGTH: 23 MM; FOR THE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Slip-On 0.91" L (23.0mm) Transparent Polyvinylchloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Wire Marker Carrier, Slip-On | |
Size | 0.91" L (23.0mm) | |
Cable Diameter | 0.157" ~ 0.276" (4.00mm ~ 7.00mm) | |
Legend | - | |
Color | Transparent | |
Material | Polyvinylchloride (PVC) | |
Operating Temperature | -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,22440 € | 5,61 € |
| 50 | 0,21360 € | 10,68 € |
| 100 | 0,20350 € | 20,35 € |
| 250 | 0,19072 € | 47,68 € |
| 500 | 0,18160 € | 90,80 € |
| 1.000 | 0,17293 € | 172,93 € |
| 2.500 | 0,16209 € | 405,23 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |










