
211-855 | |
|---|---|
DigiKey Part Number | 2946-211-855-ND |
Manufacturer | |
Manufacturer Product Number | 211-855 |
Description | SELF-LAMINATING LABELS; FOR SMAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.35" W x 0.71" L (9.0mm x 18.0mm); Cable O.D. 0.35" (9.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.35" W x 0.71" L (9.0mm x 18.0mm); Cable O.D. 0.35" (9.0mm) | |
Color | White | |
Material | Polyvinylchloride (PVC) | |
For Use With/Related Products | Smart Printer | |
Operating Temperature | -30°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,17000 € | 41,17 € |
| 10 | 34,99300 € | 349,93 € |
| 25 | 32,80280 € | 820,07 € |
| 50 | 31,23840 € | 1.561,92 € |
| 100 | 29,74890 € | 2.974,89 € |
| 250 | 27,95796 € | 6.989,49 € |
| Unit Price without VAT: | 41,17000 € |
|---|---|
| Unit Price with VAT: | 48,99230 € |






