
2102-1292 | |
|---|---|
DigiKey Part Number | 2946-2102-1292-ND |
Manufacturer | |
Manufacturer Product Number | 2102-1292 |
Description | END AND INTERMEDIATE PLATE; 0.8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2102-1292 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,13000 € | 11,30 € |
| 25 | 1,05920 € | 26,48 € |
| 50 | 1,00860 € | 50,43 € |
| 100 | 0,96030 € | 96,03 € |
| 250 | 0,90016 € | 225,04 € |
| 500 | 0,85718 € | 428,59 € |
| 1.000 | 0,81625 € | 816,25 € |
| 2.500 | 0,76516 € | 1.912,90 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |










