Die Cut Polyester (PET) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-708

DigiKey Part Number
2946-210-708-ND
Manufacturer
Manufacturer Product Number
210-708
Description
LABELS; FOR TP PRINTERS; 9.5 X 2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Label Type
Die Cut
Printer Name
TP 298+
Applications
Device Marker
Color - Background
White
Length
0.984" (25.00mm)
Width
0.374" (9.50mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1137,54000 €137,54 €
Manufacturers Standard Package
Unit Price without VAT:137,54000 €
Unit Price with VAT:163,67260 €