
210-198 | |
|---|---|
DigiKey Part Number | 2946-210-198-ND |
Manufacturer | |
Manufacturer Product Number | 210-198 |
Description | DIN RAIL 35MMX15MM UNSLOTTED 78" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Copper 78.740" (2000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 210-198 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.091" (2.30mm) | |
Material | Copper | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,57000 € | 158,57 € |
| 5 | 141,57400 € | 707,87 € |
| 10 | 135,49100 € | 1.354,91 € |
| 25 | 128,40640 € | 3.210,16 € |
| 50 | 123,68280 € | 6.184,14 € |
| Unit Price without VAT: | 158,57000 € |
|---|---|
| Unit Price with VAT: | 188,69830 € |




