210-113
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-113

DigiKey Part Number
2946-210-113-78-ND
Manufacturer
Manufacturer Product Number
210-113
Description
DIN RAIL 35MMX7MM UNSLOT 78" STL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 78.740" (2000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
210-113 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Top Hat
Slotted/Unslotted
Unslotted
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Length
78.740" (2000.00mm)
Thickness
0.039" (1.00mm)
Material
Steel
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
121,18000 €21,18 €
518,47200 €92,36 €
1017,50900 €175,09 €
2516,38920 €409,73 €
5015,64460 €782,23 €
10014,97710 €1.497,71 €
25014,19956 €3.549,89 €
50013,68132 €6.840,66 €
Manufacturers Standard Package
Unit Price without VAT:21,18000 €
Unit Price with VAT:25,20420 €